
1SS356TW11 | |
|---|---|
DigiKey Part Number | 1SS356TW11TR-ND - Tape & Reel (TR) 1SS356TW11CT-ND - Cut Tape (CT) 1SS356TW11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS356TW11 |
Description | RF DIODE STANDARD 35V 200MW UMD2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 200 mW UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS356TW11 Models |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 900mOhm @ 2mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200 mW |
Part Status Not For New Designs | Operating Temperature 125°C (TJ) |
Diode Type Standard - Single | Package / Case SC-90, SOD-323F |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package UMD2 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS356VMTE-17 | Rohm Semiconductor | 3,848 | 846-1SS356VMTE-17CT-ND | £0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.10240 | £10.24 |
| 500 | £0.07592 | £37.96 |
| 1,000 | £0.06737 | £67.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05649 | £169.47 |
| 6,000 | £0.05099 | £305.94 |
| 9,000 | £0.04819 | £433.71 |
| 15,000 | £0.04504 | £675.60 |
| 21,000 | £0.04350 | £913.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

