Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
19028029A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028527A

DigiKey Part Number
CR551-ND
Manufacturer
Manufacturer Product Number
19028527A
Description
FAN AXIAL 119X39MM 115VAC MX2A4
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19028527A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB(A)
Manufacturer
Comair Rotron
Power (Watts)
15.00W
Series
RPM
3100 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-18.4 ~ 158°F (-28 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.180A
Width
39.00mm
Material - Frame
Magnesium Alloy
Air Flow
115.0 CFM (3.22m³/min)
Material - Blade
Magnesium Alloy
Bearing Type
Sleeve
Lifetime @ Temp.
55000 Hrs @ 40°C
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA109AP-11-1WBOrion Fans1701053-1004-ND£21.54000Similar
OA109AP-22-1TBOrion Fans2,1781053-1008-ND£17.99000Similar
In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£25.96000£25.96
20£19.40550£388.11
40£18.05075£722.03
60£17.29750£1,037.85
Manufacturers Standard Package
Unit Price without VAT:£25.96000
Unit Price with VAT:£31.15200