Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads
19028269A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19028268A

DigiKey Part Number
CR103-ND
Manufacturer
Manufacturer Product Number
19028268A
Description
FAN AXIAL 80X38MM 115VAC SU2B1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 31.0 CFM (0.868m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19028268A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
13.00W
Manufacturer
Comair Rotron
RPM
2800 RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
IP44
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cUL, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.573 lb (260.00 g)
Width
38.00mm
Current Rating (Amps)
0.130A
Air Flow
31.0 CFM (0.868m³/min)
Voltage Range
99 ~ 121VAC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Magnesium Alloy
Bearing Type
Ball
Material - Blade
Magnesium Alloy
Fan Type
Tubeaxial
Lifetime @ Temp.
62000 Hrs @ 70°C
Noise
32.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8506Nebm-papst Inc.1,430381-1104-ND£34.41000Similar
OA80AP-11-1WBOrion Fans3341053-1080-ND£20.46000Similar
SF11580A-1083HBL.GNSunon Fans468259-1379-ND£19.58000Similar
SF11580A-1083HSL.GNSunon Fans573259-1380-ND£15.56000Parametric Equivalent
In-Stock: 167
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.60000£39.60
20£29.47350£589.47
40£27.40825£1,096.33
60£26.62533£1,597.52
Manufacturers Standard Package
Unit Price without VAT:£39.60000
Unit Price with VAT:£47.52000