


19028021A | |
|---|---|
DigiKey Part Number | CR122-ND |
Manufacturer | |
Manufacturer Product Number | 19028021A |
Description | FAN AXIAL 120X38MM 115VAC MU2A1 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 102.0 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028021A Models |
Category | Bearing Type Sleeve |
Manufacturer Comair Rotron | Fan Type Tubeaxial |
Series | Noise 45.1dB(A) |
Part Status Obsolete | Power (Watts) 14.00W |
Voltage - Rated 115VAC | RPM 3100 RPM |
Size / Dimension Square - 120mm L x 120mm H | Termination 2 Terminals |
Width 38.00mm | Weight 1.1 lbs (499.0 g) |
Air Flow 102.0 CFM (2.86m³/min) | Current Rating (Amps) 0.160A |
Static Pressure 0.296 in H2O (73.7 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4650X | ebm-papst Inc. | 128 | 381-1094-ND | £40.31000 | Similar |




