Single Phase EMC/EMI Line Filter 15 A 125V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 15 A 125V Single Stage Quick Connect
15DAF1
15DAF1

15DAF1

DigiKey Part Number
15DAF1-ND
Manufacturer
Manufacturer Product Number
15DAF1
Description
LINE FILTER 125VDC 15A PANEL MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 125V Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UL, VDE
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
125V
Inductance
24µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.42000£15.42
10£13.10400£131.04
Unit Price without VAT:£15.42000
Unit Price with VAT:£18.50400