Box Polycarbonate Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554J2GY

DigiKey Part Number
HM1798-ND
Manufacturer
Manufacturer Product Number
1554J2GY
Description
BOX PC GRAY 6.3"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1554J2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA
Size / Dimension
6.299" L x 3.543" W (159.99mm x 89.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.53 lb (240.4 g)
Area (L x W)
22.3in² (144cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Factory Stock: 1,968
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£21.51000£21.51
5£18.11600£90.58
10£16.83600£168.36
25£15.29280£382.32
50£14.22520£711.26
100£13.33900£1,333.90
Manufacturers Standard Package
Unit Price without VAT:£21.51000
Unit Price with VAT:£25.81200
Alternate Color
BOX PC GRY /SM 6.3"L X 3.54"W
In-Stock: 7
Unit Price: £21.06000
BOX PC GRAY/CLR 6.3"L X 3.54"W
In-Stock: 595
Unit Price: £22.76000