
1444-20 | |
|---|---|
DigiKey Part Number | HM266-ND |
Manufacturer | |
Manufacturer Product Number | 1444-20 |
Description | CHASSIS ALUM NATURAL 17"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 4.000" W (431.80mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 4.000" W (431.80mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 68.0in² (439cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.788 lb (357.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.76000 | £28.76 |
| 5 | £24.58400 | £122.92 |
| 10 | £22.97800 | £229.78 |
| 25 | £22.84960 | £571.24 |
| Unit Price without VAT: | £28.76000 |
|---|---|
| Unit Price with VAT: | £34.51200 |












