
1417443 | |
|---|---|
DigiKey Part Number | 277-9767-ND |
Manufacturer | |
Manufacturer Product Number | 1417443 |
Description | CONN PLUG MALE 8P AXIAL PIERCE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Axial Pierce |
Datasheet | Datasheet |
EDA/CAD Models | 1417443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Mounting Feature | - | |
Termination | Axial Pierce | |
Fastening Type | Push-Twist | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polypropylene (PP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.10000 | £44.10 |
| Unit Price without VAT: | £44.10000 |
|---|---|
| Unit Price with VAT: | £52.92000 |









