
125B | |
|---|---|
DigiKey Part Number | HM2515-ND |
Manufacturer | |
Manufacturer Product Number | 125B |
Description | XFMR 1.2K-25K / 1.5-15 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.2k ~ 25k Impedance Primary Ohms 1.5 ~ 15 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1.2k ~ 25k | |
Impedance - Secondary (Ohms) | 1.5 ~ 15 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 5W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.380" L x 1.380" W (60.45mm x 35.05mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Termination Style | Wire Leads | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.64000 | £44.64 |
| 10 | £40.13800 | £401.38 |
| 25 | £38.46000 | £961.50 |
| 50 | £37.23400 | £1,861.70 |
| 100 | £36.04380 | £3,604.38 |
| Unit Price without VAT: | £44.64000 |
|---|---|
| Unit Price with VAT: | £53.56800 |

