Similar

1-6609036-4 | |
|---|---|
DigiKey Part Number | CCM1624-ND |
Manufacturer | |
Manufacturer Product Number | 1-6609036-4 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (10-32) |
Datasheet | Datasheet |
EDA/CAD Models | 1-6609036-4 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (10-32) |
Configuration Single Stage | Inductance 1.73mH |
Voltage - Rated AC 250V | Base Product Number |
Current 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1700DD30 | Curtis Industries | 13 | 364-1102-ND | £49.38000 | Similar |
| FN2060-30-08 | TE Connectivity Schaffner | 0 | 817-1300-ND | £62.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.33000 | £66.33 |
| 12 | £53.26750 | £639.21 |
| 28 | £49.42393 | £1,383.87 |
| 52 | £46.78865 | £2,433.01 |
| 100 | £45.95450 | £4,595.45 |
| Unit Price without VAT: | £66.33000 |
|---|---|
| Unit Price with VAT: | £79.59600 |



