



1-5530843-8 | |
|---|---|
DigiKey Part Number | 1-5530843-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-5530843-8 |
Description | CONN EDGE DUAL FMALE 60POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-5530843-8 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 60 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.34000 | £4.34 |
| 10 | £3.69100 | £36.91 |
| 25 | £3.45960 | £86.49 |
| 50 | £3.29420 | £164.71 |
| 108 | £3.11991 | £336.95 |
| 324 | £2.88722 | £935.46 |
| 540 | £2.78509 | £1,503.95 |
| 1,080 | £2.65227 | £2,864.45 |
| 2,592 | £2.49359 | £6,463.39 |
| Unit Price without VAT: | £4.34000 |
|---|---|
| Unit Price with VAT: | £5.20800 |

