



1-292215-5 | |
|---|---|
DigiKey Part Number | A99756-ND |
Manufacturer | |
Manufacturer Product Number | 1-292215-5 |
Description | CONN ADAPT PLUG/PLUG 15POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292215-5 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Series | Pitch 0.059" (1.50mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.79300 | £7.93 |
| 400 | £0.61100 | £244.40 |
| 800 | £0.58184 | £465.47 |
| 1,200 | £0.56543 | £678.52 |
| 5,200 | £0.50988 | £2,651.38 |
| 10,000 | £0.48691 | £4,869.10 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |




