
0AGW020.VP | |
|---|---|
DigiKey Part Number | 0AGW020.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGW020.VP |
Description | FUSE GLASS 20A 32VAC/VDC 5PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Retail Package | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.62400 | £13.12 |
| Unit Price without VAT: | £2.62400 |
|---|---|
| Unit Price with VAT: | £3.14880 |

