cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747571501

Digi-Key Part Number
0747571501-ND
Manufacturer
Manufacturer Product Number
0747571501
Description
CABLE QSFP+ M-M 5M
Detailed Description
38 Position QSFP+ Plug to Plug 16.40' (5.00m) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bulk
Product Status
Obsolete
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Obsolete

Additional Resources
AttributeDescription
Other Names
074757-1501
747-57-1501
74757-1501
0747-57-1501
747571501
Standard Package6