1 ~ 3pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512-000-A-1.0-3LF

DigiKey Part Number
410-1027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0512-000-A-1.0-3LF
Description
CAP TRIMMER 1-3PF 100V SMD
Customer Reference
Detailed Description
1 ~ 3pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Q @ Freq
750 @ 1MHz
Series
Size / Dimension
0.176" L x 0.130" W (4.47mm x 3.30mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.090" (2.28mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Capacitance Range
1 ~ 3pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.