
032602.5HXP | |
|---|---|
DigiKey Part Number | F2650-ND |
Manufacturer | |
Manufacturer Product Number | 032602.5HXP |
Description | FUSE CERM 2.5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 136.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0835 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 5 | £1.74000 | £8.70 |
| 10 | £1.60500 | £16.05 |
| 50 | £1.33140 | £66.57 |
| 100 | £1.22810 | £122.81 |
| 300 | £1.07997 | £323.99 |
| 500 | £1.01694 | £508.47 |
| 1,000 | £0.93686 | £936.86 |
| 5,000 | £0.90181 | £4,509.05 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |















