Soldering Tip Chisel For WP200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054480199N

DigiKey Part Number
T0054480199N-ND
Manufacturer
Manufacturer Product Number
T0054480199N
Description
XHT D TIP CHISEL 5 X 1.2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For WP200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Apex Tool Group
Height
0.047" (1.19mm)
Series
Width
0.197" (5.00mm)
Packaging
Bag
Length
1.890" (48.00mm)
Part Status
Active
For Use With/Related Products
WP200
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£12.34000£12.34
Manufacturers Standard Package
Unit Price without VAT:£12.34000
Unit Price with VAT:£14.80800