SI2301

Vishay Siliconix

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2301CDS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
121,305
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2301CDS-T1-E3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
16,482
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2301BDS-T1-GE3
MOSFET P-CH 20V 2.2A SOT23-3
Vishay Siliconix
16,719
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.13920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 2.8A, 4.5V
950mV @ 250µA
10 nC @ 4.5 V
±8V
375 pF @ 6 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SI2301BDS-T1-E3
MOSFET P-CH 20V 2.2A SOT23-3
Vishay Siliconix
2,542
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 2.8A, 4.5V
950mV @ 250µA
10 nC @ 4.5 V
±8V
375 pF @ 6 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 4