VOL618

Vishay Semiconductor Opto Division

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,708
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.15956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 1mA
200% @ 1mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
50,486
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.17042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 1mA
200% @ 1mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
3,506
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.15956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
63% @ 1mA
125% @ 1mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
607
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.17042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
63% @ 1mA
125% @ 1mA
6µs, 5.5µs
3.5µs, 5µs
DC
Transistor
80V
50mA
1.16V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 4