TDCR1050

Vishay Semiconductor Opto Division

Optoelectronics | LED Character and Numeric

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
TDCG1060M
TDCR1050M
DISP 7SEG 0.39" QUAD RED 16DIP
Vishay Semiconductor Opto Division
93
In Stock
1 : £2.69000
Tube
-
Tube
Active
4
0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm)
0.39" (10.00mm)
7-Segment Clock
Common Anode
Red
2V
20mA
6mcd
631nm
60mW
16-DIP (0.400", 10.16mm)
Showing
of 1