V2PM10

Vishay General Semiconductor - Diodes Division

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2,404
In Stock
1 : £0.25000
Cut Tape (CT)
4,500 : £0.04936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
150pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
16,962
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.06689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
195pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
43,431
In Stock
1 : £0.24000
Cut Tape (CT)
4,500 : £0.04074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 100 V
150pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
17,759
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.08052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
195pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
0
In Stock
Check Lead Time
10,000 : £0.05758
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 5 V
195pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
0
In Stock
Check Lead Time
10,000 : £0.06244
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
100 V
1.9A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 5 V
195pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
Showing
of 6