Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,716 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01551 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
29,357 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.02466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |