BY448

Vishay General Semiconductor - Diodes Division

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
45,189
In Stock
1 : £0.61000
Cut Tape (CT)
5,000 : £0.16969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
2,000
In Stock
1 : £0.70000
Cut Tape (CT)
4,000 : £0.20231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1650 V
1.5A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1650 V
15pF @ 4V, 1MHz
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
39,480
In Stock
1 : £0.61000
Cut Tape (CT)
5,000 : £0.16969
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
3 µA @ 1200 V
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
508
In Stock
1 : £0.86000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1650 V
1.5A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1650 V
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
Standard
1650 V
1.5A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1650 V
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Standard
1650 V
1.5A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1650 V
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
Showing
of 6