1N5403

Vishay General Semiconductor - Diodes Division

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
7,390
In Stock
1 : £0.25000
Cut Tape (CT)
1,400 : £0.09927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
300 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 300 V
30pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 150°C
Showing
of 1