TLX9000

Toshiba Semiconductor and Storage

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SO4_side
TLX9000(TPL,F
TR COUPLER; SO4; AECQ; ROHS; T&R
Toshiba Semiconductor and Storage
8,589
In Stock
1 : £2.75000
Cut Tape (CT)
2,500 : £1.08648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
900% @ 5mA
15µs, 50µs
-
DC
Transistor
40V
50mA
1.25V
30 mA
400mV
Automotive
AEC-Q101
-40°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
Showing
of 1