Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,939 In Stock | 1 : £3.17000 Cut Tape (CT) 3,000 : £1.29225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
1,733 In Stock | 1 : £3.18000 Cut Tape (CT) 3,000 : £1.30146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | - | - | - | |||
1,068 In Stock | 1 : £3.89000 Cut Tape (CT) 2,500 : £1.68120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
8,528 In Stock | 1 : £3.91000 Cut Tape (CT) 2,500 : £1.69036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
2,776 In Stock | 1 : £4.64000 Cut Tape (CT) 2,500 : £2.10512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
3,001 In Stock | 1 : £5.04000 Cut Tape (CT) 2,500 : £2.31564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
661 In Stock | 1 : £14.28000 Cut Tape (CT) 500 : £8.61188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 600 mA | 300 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 16-LDFN | S-VSON16T (2x6.25) | - | - | - | |||
2,157 In Stock | 1 : £4.64000 Cut Tape (CT) 2,500 : £2.10512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
1,384 In Stock | 1 : £4.68000 Cut Tape (CT) 2,500 : £2.10999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
2,332 In Stock | 1 : £4.68000 Cut Tape (CT) 2,500 : £2.10999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-LDFN | S-VSON4T (2x1.45) | - | - | - | ||
0 In Stock Check Lead Time | 1 : £3.87000 Cut Tape (CT) 2,500 : £1.67364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
0 In Stock Check Lead Time | 1 : £4.68000 Cut Tape (CT) 2,500 : £2.10999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
0 In Stock Check Lead Time | 1 : £4.64000 Cut Tape (CT) 2,500 : £2.92773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.8 ~ 3VDC | 0 V ~ 30 V | 1.5 A | 200 mOhms | - | -40°C ~ 125°C | 4-SMD (0.079", 2.00mm) | S-VSON4T (2x1.45) | - | - | - |