TLP268

Toshiba Semiconductor and Storage

Isolators | Triac, SCR Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP185(Y,SE
TLP268J(TPR,E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
26,481
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.25547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
TLP185(Y,SE
TLP268J(TPL,E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
4,072
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.25547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
TLP185(Y,SE
TLP268J(E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
111
In Stock
1 : £0.88000
Tube
-
Tube
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
11,000
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.30642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
Showing
of 4