TPS7A2633

Texas Instruments

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS7A2633DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
7,168
In Stock
1 : £0.71000
Cut Tape (CT)
3,000 : £0.33329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.33V @ 500mA
500mA
4.5 µA
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 1