Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,297 In Stock | 1 : £1.19000 Cut Tape (CT) 3,000 : £0.19836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 200mA | 250mA | 110 µA | 130 µA | 85dB ~ 45dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 4-UFBGA, DSBGA | 4-DSBGA (1x1) | ||
14,912 In Stock | 1 : £1.24000 Cut Tape (CT) 3,000 : £0.46667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 200mA | 250mA | 110 µA | 130 µA | 85dB ~ 45dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
1,311 In Stock | 1 : £1.33000 Cut Tape (CT) 250 : £0.90436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 200mA | 250mA | 110 µA | 130 µA | 85dB ~ 45dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
740 In Stock 3,406 Marketplace | 1 : £1.27000 Cut Tape (CT) 250 : £0.60636 Tape & Reel (TR) 373 : £0.61327 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 200mA | 250mA | 110 µA | 130 µA | 85dB ~ 45dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 4-UFBGA, DSBGA | 4-DSBGA (1x1) |