TPS22918

Texas Instruments

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6 PKG
TPS22918DBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
1,894
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.13767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
53mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPS22918TDBVRQ1
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
6,832
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.19294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
52mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPS22918DBVT
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
8,063
In Stock
1 : £0.84000
Cut Tape (CT)
250 : £0.45284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
53mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPS22918TDBVTQ1
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
4,719
In Stock
1 : £0.89000
Cut Tape (CT)
250 : £0.47916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
52mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4