Integrated Circuits (ICs) | Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
671 In Stock | 1 : £9.54000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
3,472 In Stock | 1 : £9.31000 Cut Tape (CT) 500 : £5.22060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 105 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 3,930 Marketplace Check Lead Time | 41 : £5.83634 Bulk 1 : £9.04000 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
132 In Stock | 1 : £9.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock 4,948 Marketplace | 1,000 : £4.54817 Tape & Reel (TR) 50 : £4.78300 Bulk | Tape & Reel (TR) Bulk | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 32KB (32K x 8) | FLASH | 2K x 8 | 12K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock 160 Marketplace Check Lead Time | 42 : £5.74929 Tray 160 : £5.82869 Tray | Tray Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 32KB (32K x 8) | FLASH | 2K x 8 | 12K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
32 In Stock 38 Marketplace | 38 : £6.56474 Bulk 1 : £10.05000 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
59 In Stock | 1 : £10.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 105 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
54 In Stock | 1 : £9.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : £4.54817 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 32KB (32K x 8) | FLASH | 2K x 8 | 12K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : £4.63737 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : £4.63737 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £4.77007 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £4.77007 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : £4.85921 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £4.85921 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 64KB (64K x 8) | FLASH | 2K x 8 | 24K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £4.99284 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £4.99284 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £5.08083 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : £5.30335 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 160 : £6.06400 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 180 : £6.26406 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 180 : £6.26406 Tube | Tube | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 160 : £6.39194 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 43 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 90 : £6.81600 Tube | Tube | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 69 | 256KB (256K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.08V ~ 3.63V | A/D 22x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |