TL074

Texas Instruments

Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
TL074CDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
54,510
In Stock
1 : £0.31000
Cut Tape (CT)
2,500 : £0.13431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TL074HIPWR
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
5,432
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.08462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
20V/µs
5.25 MHz
1 pA
1 mV
937.5µA (x4 Channels)
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TL074HIDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
1,631
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.08478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
-
5.25 MHz
1 pA
1 mV
937.5µA
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TL074CPWR
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
21,311
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.13108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TL074IDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
3,258
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.15667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074ACDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
6,640
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.31440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLC074IN
TL074ACN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
1,089
In Stock
1 : £0.76000
Tube
-
Tube
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SOIC
TL074BCDR
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
12,747
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.36356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
2 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TLC074IN
TL074IN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
1,294
In Stock
1 : £0.86000
Tube
-
Tube
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
-40°C ~ 85°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
TLC074IN
TL074BCN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
776
In Stock
1,002
Marketplace
557 : £0.42763
Bulk
1 : £0.87000
Tube
-
Bulk
Tube
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
2 mV
1.4mA (x4 Channels)
40 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
14-SOIC
TL074QDREP
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
2,688
In Stock
1 : £2.19000
Cut Tape (CT)
2,500 : £1.15424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
10 mA
7 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074MDEP
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
649
In Stock
1 : £2.58000
Tube
-
Tube
Active
J-FET
4
-
13V/µs
3 MHz
65 pA
3 mV
1.4mA (x4 Channels)
10 mA
7 V
36 V
-55°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SSOP Pkg
TL074CDBR
IC OPAMP JFET 4 CIRCUIT 14SSOP
Texas Instruments
1,984
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.16954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SSOP (0.209", 5.30mm Width)
14-SSOP
14-SOIC
TL074CDRG4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
7,043
In Stock
217,500
Marketplace
1 : £0.44000
Cut Tape (CT)
2,500 : £0.19556
Tape & Reel (TR)
1,598 : £0.15046
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TL074CPW
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
5,512
In Stock
1 : £0.79000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TL074ACD
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
3,044
In Stock
1 : £0.88000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074BCD
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
5,474
In Stock
1 : £1.00000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
2 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074CDG4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
900
Marketplace
620 : £0.38011
Bulk
750 : £0.39647
Tube
-
Bulk
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
TL074CPWRE4
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
0
In Stock
2,000 : £0.16281
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
TL074CPWRG4
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Texas Instruments
0
In Stock
2,000 : £0.16281
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-SOIC
TL074IDRE4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
2,500 : £0.17559
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074IDRG4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
2,500 : £0.17559
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SO
TL074CNSRG4
IC OPAMP JFET 4 CIRCUIT 14SO
Texas Instruments
0
In Stock
2,000 : £0.22428
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
3 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
14-SOIC
TL074ACDRE4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
2,500 : £0.31440
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
TL074ACDRG4
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
2,500 : £0.31440
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
-
10 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 41