RM48L952

Texas Instruments

Integrated Circuits (ICs) | Microcontrollers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TM4C123BH6PGEIR
RM48L952DPGET
IC MCU 16/32BIT 3MB FLSH 144LQFP
Texas Instruments
136
In Stock
1 : £31.77000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
64
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
337NFBGA
RM48L952DZWTT
IC MCU 16/32B 3MB FLASH 337NFBGA
Texas Instruments
78
In Stock
1 : £37.24000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
120
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
Surface Mount
337-NFBGA (16x16)
337-LFBGA
144-LQFP
RM48L952PGET
IC MCU 16/32BIT 3MB FLSH 144LQFP
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
64
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
337NFBGA
RM48L952ZWTT
IC MCU 16/32B 3MB FLASH 337NFBGA
Texas Instruments
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
ARM® Cortex®-R4F
16/32-Bit
220MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
120
3MB (3M x 8)
FLASH
64K x 8
256K x 8
1.14V ~ 1.32V
A/D 24x12b
External
-40°C ~ 105°C (TA)
Surface Mount
337-NFBGA (16x16)
337-LFBGA
Showing
of 4