770874

TE Connectivity AMP Connectors

Connectors, Interconnects | Headers, Male Pins

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-770874-0
1-770874-0
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
8,841
In Stock
1 : £0.93000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
4
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
1-770874-1
1-770874-1
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
411
In Stock
1 : £1.74000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
4
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
770874-1
770874-1
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
3,071
In Stock
1 : £1.47000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
4
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin-Lead
150.0µin (3.81µm)
Tin-Lead
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
770874-2
770874-2
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
6,560
In Stock
1 : £1.31000
Bulk
Bulk
Obsolete
Header
Male Pin
0.163" (4.14mm)
4
2
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
Showing
of 4