62998

TE Connectivity AMP Connectors

Connectors, Interconnects | Quick Connects, Quick Disconnect Connectors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
62998-2
62998-2
CONN QC RCPT 8-10AWG 0.250 CRIMP
TE Connectivity AMP Connectors
52,970
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.09687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.775" (19.69mm)
Crimp
8-10 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 1