Connectors, Interconnects | Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,530 In Stock | 1 : £0.20000 Cut Tape (CT) 1,500 : £0.11215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
9,576 In Stock | 1 : £0.22000 Cut Tape (CT) 1,500 : £0.12255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
3,330 In Stock | 1 : £0.18000 Cut Tape (CT) 1,500 : £0.09567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
8,432 In Stock | 1 : £0.31000 Cut Tape (CT) 1,500 : £0.17512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
0 In Stock Check Lead Time | 1 : £0.19000 Cut Tape (CT) 1,500 : £0.11775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
0 In Stock Check Lead Time | 180,000 : £0.07419 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.886" (22.50mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | - |