HAL3727

TDK-Micronas GmbH

Sensors, Transducers | Angle, Linear Position Measuring

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
HAL3900DJ-2300
HAL3727DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
10,087
In Stock
1 : £2.65000
Cut Tape (CT)
3,500 : £1.23898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
SENSOR ANGLE 360DEG SMD
HAL3727UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : £1.75027
Tape & Box (TB)
Tape & Box (TB)
Active
-
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
Showing
of 2