Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
889 In Stock | 1 : £4.91000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
4,127 In Stock | 1 : £4.95000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
5,679 In Stock | 1 : £5.95000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 960 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) |