VND10

STMicroelectronics

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
VND10N06TR-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
9,091
In Stock
1 : £1.54000
Cut Tape (CT)
2,500 : £0.53633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
VND10N06
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Pentawatt, 5 Vertical Series
VND10B
IC PWR DRVR N-CH 1:1 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
5-PENTAWATT
Pentawatt-5 (Vertical, Bent and Staggered Leads)
PowerSO-10
VND10BSP
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VND10BSP13TR
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
I-Pak
VND10N06-1
IC PWR DRIVER N-CHANNEL 1:1 IPAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
Pentawatt-5, Horizontal
VND10B(011Y)
IC PWR DRVR N-CH 1:1 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
5-PENTAWATT
Pentawatt-5 (Horizontal, Bent and Staggered Leads)
PowerSO-10
VND10BSP-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
PowerSO-10
VND10BSPTR-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
MFG_DPAK(TO252-3)
VND10N0613TR
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
I-Pak
VND10N06-1-E
IC PWR DRIVER N-CHANNEL 1:1 IPAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
MFG_DPAK(TO252-3)
VND10N06-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Pentawatt-5, Horizontal
VND10B-11-E
IC PWR DRVR N-CH 1:1 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
5-PENTAWATT
Pentawatt-5 (Horizontal, Bent and Staggered Leads)
Pentawatt, 5 Vertical Series
VND10B-E
IC PWR DRVR N-CH 1:1 5PENTAWATT
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 26V
Not Required
3.4A
100mOhm (Max)
Non-Inverting
Status Flag
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Through Hole
5-PENTAWATT
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Showing
of 14