Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Through Hole | 5-PENTAWATT | Pentawatt-5 (Horizontal, Bent and Staggered Leads) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 1.9A | 180mOhm | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Through Hole | 5-PENTAWATT | Pentawatt-5 (Vertical, Bent and Staggered Leads) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Through Hole | 5-PENTAWATT | Pentawatt-5 (Vertical, Bent and Staggered Leads) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad | ||
0 In Stock | Active | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 26V | Not Required | 9A | 180mOhm (Max) | Non-Inverting | Status Flag | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |