VIPER06

STMicroelectronics

Integrated Circuits (ICs) | AC DC Converters, Offline Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-SSOP
VIPER06HSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2,144
In Stock
1 : £0.65000
Cut Tape (CT)
2,500 : £0.30302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06XS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
5,737
In Stock
1 : £0.63000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06LS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
3,549
In Stock
1 : £0.63000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06HS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
5,601
In Stock
1 : £0.65000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
VIPER06XN
VIPER06LN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
2,000
In Stock
1 : £0.67000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
VIPER06HN
VIPER06HN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
1,469
In Stock
1 : £0.67000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
10-SSOP
VIPER06LSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
19,072
In Stock
1 : £0.76000
Cut Tape (CT)
2,500 : £0.36084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06XSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2,485
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.32644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
VIPER06XN
VIPER06XN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
2,000
In Stock
1 : £0.67000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
Showing
of 9