ULQ2803

STMicroelectronics

Discrete Semiconductor Products | Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
ULQ2803A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
1,805
In Stock
1 : £2.21000
Tube
-
Tube
Active
8 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
2.25W
-
-40°C ~ 105°C
Through Hole
18-DIP (0.300", 7.62mm)
18-DIP
Showing
of 1