Discrete Semiconductor Products | TRIACs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,115 In Stock | 1 : £0.33000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | ||
110,500 In Stock | 1 : £0.47000 Cut Tape (CT) 2,500 : £0.19464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,836 In Stock | 1 : £0.61000 Cut Tape (CT) 2,500 : £0.23291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
558 In Stock | 1 : £0.85000 Cut Tape (CT) 2,500 : £0.21756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,886 In Stock | 1 : £0.61000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | ||
1,296 In Stock | 1 : £1.00000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,966 In Stock | 1 : £1.05000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
871 In Stock | 1 : £0.51000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (IPAK) | ||
0 In Stock Check Lead Time | 1 : £0.57000 Cut Tape (CT) 5,000 : £0.20414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 700 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 |