Integrated Circuits (ICs) | Supervisors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,086 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.37296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 2.3ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,516 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.39202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Push-Pull, Totem Pole | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
54,659 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.39392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,791 In Stock | 1 : £0.97000 Cut Tape (CT) 3,000 : £0.46818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,575 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.37296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 71ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,323 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.39202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 4.3ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,782 In Stock | 1 : £0.93000 Cut Tape (CT) 3,000 : £0.44531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 2.3ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,718 In Stock | 1 : £0.97000 Cut Tape (CT) 3,000 : £0.46818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 5.1ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
571 In Stock | 1 : £0.97000 Tray | - | Tray | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 71ms Minimum | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |