Integrated Circuits (ICs) | Energy Metering
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,730 In Stock | 1 : £2.75000 Cut Tape (CT) 2,500 : £1.46404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100kOhm | 0.1% | 1.5V | 0.8V | 5mA | 3 V ~ 5.5 V | Single Phase | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |