STMPS2141

STMicroelectronics

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5
STMPS2141STR
IC PWR SWITCH N-CHAN 1:1 SOT23-5
STMicroelectronics
99,804
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.31884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
90mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOIC
STMPS2141MTR
IC PWR SWITCH N-CHANNEL 1:1 8SO
STMicroelectronics
5,667
In Stock
1 : £0.74000
Cut Tape (CT)
2,500 : £0.34840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
110mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-MSOP
STMPS2141TTR
IC PWR SWITCH N-CHAN 1:1 8MSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : £0.87000
Cut Tape (CT)
4,000 : £0.41292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
110mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 3