STM32L4S5

STMicroelectronics

Integrated Circuits (ICs) | Microcontrollers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32L4S5VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
794
In Stock
1 : £10.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
83
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
STM32L4S5ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
1,561
In Stock
1 : £11.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
115
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
132-UFBGA
STM32L4S5QII6
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
47,127
In Stock
1 : £11.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
144-WLCSP
STM32L4S5ZIY6TR
IC MCU 32BIT 2MB FLASH 144WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : £6.48427
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
115
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
144-WLCSP (5.24x5.24)
144-UFBGA, WLCSP
100 LQFP
STM32L4S5VIT6TR
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : £6.73605
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
83
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
169-UFBGA
STM32L4S5AII6
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £7.14219
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
100 LQFP
STM32L4S5VIT3
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : £7.33574
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
83
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
132-UFBGA
STM32L4S5QII3P
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £7.40735
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
110
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
132-UFBGA (7x7)
132-UFBGA
169 UFBGA
STM32L4S5AII3TR
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £7.63369
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
169 UFBGA
STM32L4S5AII3
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £7.63397
Bulk
Bulk
Active
-
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
640K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
169-UFBGA (7x7)
169-UFBGA
Showing
of 10