Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 In Stock | 1 : £3.51000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 240 A | 2V @ 15V, 60A | 375 W | 1.09mJ (on), 626µJ (off) | Standard | 306 nC | 51ns/160ns | 400V, 60A, 5Ohm, 15V | 60 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
2,831 In Stock | 1 : £3.51000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 240 A | 2.3V @ 15V, 60A | 375 W | 750µJ (on), 550µJ (off) | Standard | 334 nC | 60ns/208ns | 400V, 60A, 4.7Ohm, 15V | 74 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
453 In Stock | 1 : £3.41000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 240 A | 2.3V @ 15V, 60A | 375 W | 1.09mJ (on), 626µJ (off) | Standard | 306 nC | 51ns/160ns | 400V, 60A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
483 In Stock | 1 : £3.30000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 240 A | 2.3V @ 15V, 60A | 375 W | 750µJ (on), 550µJ (off) | Standard | 334 nC | 60ns/208ns | 400V, 60A, 4.7Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
600 In Stock | 1 : £4.89000 Tube | Tube | Obsolete | Trench Field Stop | 650 V | 80 A | 240 A | 2V @ 15V, 60A | 375 W | 346µJ (on), 1.161mJ (off) | Standard | 306 nC | 65ns/261ns | 400V, 60A, 10Ohm, 15V | 60 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
0 In Stock | 600 : £1.85633 Tube | - | Tube | Obsolete | Trench Field Stop | 650 V | 120 A | 240 A | 2.4V @ 15V, 60A | 420 W | 940µJ (on), 1.06mJ (off) | Standard | 217 nC | 85ns/178ns | 400V, 60A, 10Ohm, 15V | 19 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench Field Stop | 650 V | 120 A | 240 A | 1.9V @ 15V, 60A | 360 W | 750µJ (on), 1.05mJ (off) | Standard | 217 nC | 65ns/180ns | 400V, 60A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench Field Stop | 650 V | 120 A | 240 A | 1.9V @ 15V, 60A | 360 W | 1.5mJ (on), 1.1mJ (off) | Standard | 206 nC | 67ns/165ns | 400V, 60A, 10Ohm, 15V | 62 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench Field Stop | 600 V | 80 A | 240 A | 2V @ 15V, 60A | 375 W | 626µJ (off) | Standard | 306 nC | -/160ns | 400V, 60A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Active | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |