STD44

STMicroelectronics

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_DPAK(TO252-3)
STD44N4LF6
MOSFET N-CH 40V 44A DPAK
STMicroelectronics
1,434
In Stock
1 : £1.22000
Cut Tape (CT)
2,500 : £0.40146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
44A (Tc)
5V, 10V
12.5mOhm @ 20A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1190 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 1