Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,561 In Stock | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.58690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.8V | 13.92V | 1.5A | 1.5MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
24 In Stock | 3,000 : £0.69029 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 5.5V | 0.8V | 4.79V | 1.5A | 1.5MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
0 In Stock | 1 : £1.40000 Cut Tape (CT) 3,000 : £0.70098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.8V | 13.92V | 1.5A | 1.5MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN-EP (3x3) |